Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 500k | ±10% | 0.5W, 1/2W | None | 1.0 | - | Linear | 1 | User Defined | - | 295° | Conductive Plastic | Solder Hook | Slotted | 0.438" (11.12mm) | 0.125" (3.18mm) | 1/4-32 | Panel Mount | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10k | ±10% | 0.5W, 1/2W | None | 1.0 | - | Linear | 1 | User Defined | - | 295° | Conductive Plastic | Solder Hook | Slotted | - | 0.250" (6.35mm) | 1/4-32 | Panel Mount | |||
0 In Stock | Obsolete | Bulk | Obsolete | 25k | ±10% | 0.5W, 1/2W | None | 1.0 | - | Linear | 1 | User Defined | - | 295° | Conductive Plastic | Solder Hook | Slotted | - | 0.250" (6.35mm) | 1/4-32 | Panel Mount | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5k | ±10% | 0.5W, 1/2W | None | 1.0 | - | Linear | 1 | User Defined | - | 295° | Conductive Plastic | Solder Hook | Slotted | - | 0.250" (6.35mm) | 1/4-32 | Panel Mount | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10k | ±10% | 0.5W, 1/2W | None | 1.0 | - | Linear | 1 | User Defined | - | 295° | Conductive Plastic | Solder Hook | Slotted | - | 0.250" (6.35mm) | 1/4-32 | Panel Mount | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1M | ±20% | 0.5W, 1/2W | None | 1.0 | - | Linear | 1 | Side Adjustment | - | 295° | Conductive Plastic | PC Pins | Slotted | - | 0.250" (6.35mm) | 1/4-32 | Panel Mount |