Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 270 : ¥33.55226 Tray | Tray | Active | 5k | ±20% | 0.75W, 3/4W | Detent | 1.0 | - | Linear | 1 | Top Adjustment | ±1000ppm/°C | 300° | Conductive Plastic | PC Pins | Slotted | 0.748" (19.00mm) | 0.236" (6.00mm) | M9 x 0.75 | Through Hole | |||
0 In Stock Check Lead Time | 270 : ¥34.22578 Tray | Tray | Active | 500 | ±20% | 0.75W, 3/4W | None | 1.0 | - | Linear | 1 | Top Adjustment | ±1000ppm/°C | 300° | Conductive Plastic | PC Pins | Slotted | 0.945" (24.00mm) | 0.236" (6.00mm) | M9 x 0.75 | Through Hole | |||
0 In Stock Check Lead Time | 270 : ¥34.22578 Tray | Tray | Active | 50k | ±20% | 0.75W, 3/4W | None | 1.0 | - | Linear | 1 | Side Adjustment | ±1000ppm/°C | 300° | Conductive Plastic | PC Pins | Slotted | 0.945" (24.00mm) | 0.236" (6.00mm) | M9 x 0.75 | Through Hole | |||
0 In Stock Check Lead Time | 270 : ¥34.78615 Tray | Tray | Active | 50k | ±20% | 0.75W, 3/4W | None | 1.0 | - | Linear | 1 | Top Adjustment | ±1000ppm/°C | 300° | Conductive Plastic | PC Pins | Slotted | 0.874" (22.20mm) | 0.250" (6.35mm) | M9 x 0.75 | Through Hole |