Rotary Potentiometers, Rheostats

Results: 2
Resistance (Ohms)
10k100k
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
PTR901-2015K-B
PTR901-2015K-B103
POT 10K OHM 1/20W CARBON LINEAR
Bourns Inc.
1,189
In Stock
1 : ¥34.65000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
Rotary, SPST
1.0
-
Linear
1
Side Adjustment
-
300°
Carbon
PC Pins, Board Locks
Knurled and Slotted
0.591" (15.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
POT 100K OHM 1/20W CARBON LINEAR
PTR901-2015K-B104
POT 100K OHM 1/20W CARBON LINEAR
Bourns Inc.
2
In Stock
1 : ¥34.65000
Tray
Tray
Active
100k
±20%
0.05W, 1/20W
Rotary, SPST
1.0
-
Linear
1
Side Adjustment
-
300°
Carbon
PC Pins, Board Locks
Knurled and Slotted
0.591" (15.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
Showing
of 2

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.