Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,742 In Stock | 1 : ¥114.44000 Tray | Tray | Active | 100k | ±10% | 0.5W, 1/2W | None | 1.0 | Sealed | Linear | 1 | Top Adjustment | - | 295° | Conductive Plastic | PC Pins | Slotted | 0.787" (20.00mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
275 In Stock | 1 : ¥165.43000 Bulk | Bulk | Active | 10k | ±0.2% | 2W | None | 10.0 | - | Linear | 1 | User Defined | ±50ppm/°C | 3600° | Wirewound | Solder Lug | Slotted | 0.906" (23.00mm) | 0.236" (6.00mm) | M9 x 0.75 | Panel Mount | |||
23 In Stock | 1 : ¥91.38000 Bulk | Bulk | Active | 100k | ±20% | 0.5W, 1/2W | None | 1.0 | Sealed | Linear | 1 | User Defined | ±1000ppm/°C | 290° | Conductive Plastic | Solder Lug | Slotted | 0.500" (12.70mm) | 0.125" (3.18mm) | 1/4-32 | Panel Mount |