Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,264 In Stock | 1 : ¥34.48000 Bulk | Bulk | Active | 10k | ±20% | 5W | None | 1.0 | - | Linear | 1 | User Defined | - | 300° | Wirewound | Solder Lug | Round | 1.000" (25.40mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
1,215 In Stock | 1 : ¥121.59000 Bulk | Bulk | Active | 5k | ±20% | 0.125W, 1/8W | None | 1.0 | Long Life | Linear | 1 | Top Adjustment | ±400ppm/°C | Continuous | Conductive Plastic | PC Pins | Slotted | 0.591" (15.00mm) | 0.118" (3.00mm) | M6 x 0.75 | Panel Mount | |||
233 In Stock | 1 : ¥113.30000 Tray | Tray | Active | 10k | ±10% | 0.25W, 1/4W | None | 1.0 | Long Life | Linear | 1 | User Defined | - | 250° | Conductive Plastic | Solder Lug | Flatted | 0.787" (20.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
53 In Stock | 1 : ¥301.22000 Bulk | Bulk | Active | 10k | ±10% | 1.5W | None | 1.0 | - | Linear | 1 | User Defined | ±500ppm/°C | Continuous | Conductive Plastic | Solder Turret | Slotted | 0.875" (22.23mm) | 0.2497" (6.34mm) | 3/8-32 | Panel Mount |