Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,246 In Stock | 1 : ¥34.48000 Bulk | Bulk | Active | 10k | ±20% | 5W | None | 1.0 | - | Linear | 1 | User Defined | - | 300° | Wirewound | Solder Lug | Round | 1.000" (25.40mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
2,078 In Stock | 1 : ¥59.60000 Bulk | Bulk | Active | 10k | ±10% | 0.5W, 1/2W | Rotary, SPST | 1.0 | - | Linear | 1 | User Defined | - | 320° | Carbon | Solder Lug | Flatted | 0.875" (22.23mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
5,771 In Stock | 1 : ¥150.90000 Bulk | Bulk | Active | 5k | ±10% | 2W | None | 1.0 | - | Linear | 1 | User Defined | - | 314° | Carbon | Solder Lug | Slotted | 0.875" (22.23mm) | 0.249" (6.32mm) | 3/8-32 | Panel Mount | |||
240 In Stock | 1 : ¥33.74000 Bulk | Bulk | Active | 1k | ±10% | 0.5W, 1/2W | None | 1.0 | - | Linear | 1 | User Defined | - | 300° | Carbon | Solder Lug | Slotted | 0.875" (22.23mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
1,517 In Stock | 1 : ¥39.24000 Bulk | Bulk | Active | 10k | ±10% | 0.5W, 1/2W | None | 1.0 | - | Linear | 1 | User Defined | - | 300° | Carbon | Solder Lug | Flatted | 0.875" (22.23mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
455 In Stock | 1 : ¥40.80000 Tray | Tray | Active | 10k | ±20% | 0.5W, 1/2W | None | 1.0 | - | Linear | 1 | User Defined | - | 300° | Conductive Plastic | Solder Lug | Flatted | 0.787" (20.00mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount |