Rotary Potentiometers, Rheostats

Results: 3
Manufacturer
Alps AlpineTT Electronics/BI
Series
P09xRK09K
Packaging
BulkTray
Built in Switch
DetentNone
Rotation
280°300°
Resistive Material
-Conductive Plastic
Actuator Type
FlattedKnob
Actuator Length
0.591" (15.00mm)0.787" (20.00mm)
Bushing Thread
-M7 x 0.75
Mounting Type
Panel MountSurface Mount
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
P09x Series
P0915N-FC15BR10K
POT 10K OHM 1/20W PLASTIC LINEAR
TT Electronics/BI
12,855
In Stock
1 : ¥21.35000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
300°
Conductive Plastic
PC Pins, Board Locks
Flatted
0.591" (15.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
RK09K1130081
RK09K1130081
POT 10K OHM 1/20W LINEAR
Alps Alpine
964
In Stock
1 : ¥17.24000
Bulk
Bulk
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
280°
-
PC Pins, Board Locks
Knob
0.787" (20.00mm)
0.236" (6.00mm)
-
Surface Mount
RK09K11300DR
RK09K11300DR
POT 10K OHM 1/20W LINEAR
Alps Alpine
0
In Stock
Check Lead Time
1 : ¥16.42000
Bulk
Bulk
Active
10k
±20%
0.05W, 1/20W
Detent
1.0
-
Linear
1
Top Adjustment
-
280°
-
PC Pins, Board Locks
Knob
0.591" (15.00mm)
0.236" (6.00mm)
-
Panel Mount
Showing
of 3

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.