Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
491 In Stock | 1 : ¥13.96000 Tray | Tray | Active | 10k | ±20% | 0.05W, 1/20W | None | 1.0 | - | Linear | 1 | Top Adjustment | - | 300° | Carbon | PC Pins, Board Locks | Flatted | 0.787" (20.00mm) | 0.236" (6.00mm) | - | Through Hole, Snap In | |||
381 In Stock | 1 : ¥15.84000 Tray | Tray | Active | 10k | ±20% | 0.05W, 1/20W | None | 1.0 | - | Linear | 2 | Top Adjustment | - | 300° | Carbon | PC Pins, Board Locks | Flatted | 0.787" (20.00mm) | 0.236" (6.00mm) | - | Through Hole, Snap In |