Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29 In Stock | 1 : ¥428.39000 Tray | Tray | Active | 10k | ±3% | 2W | None | 10.0 | - | Linear | 2 | User Defined | ±50ppm/°C | 3600° | Wirewound | Solder Lug | Slotted | 0.813" (20.64mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
14 In Stock | 1 : ¥447.93000 Tray | Tray | Active | 100k | ±3% | 2W | None | 10.0 | - | Linear | 2 | User Defined | ±50ppm/°C | 3600° | Wirewound | Solder Lug | Slotted | 0.813" (20.64mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount |