Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
401 In Stock | 1 : ¥37.35000 Tube | Tube | Active | 10k | ±20% | 0.25W, 1/4W | None | 1.0 | Sealed | Linear | 1 | Top Adjustment | ±1000ppm/°C | 300° | Conductive Plastic | PC Pins | Flatted | 0.220" (5.59mm) | 0.125" (3.18mm) | - | Through Hole | |||
249 In Stock | 1 : ¥37.35000 Tube | Tube | Active | 10k | ±20% | 0.25W, 1/4W | None | 1.0 | Sealed | Linear | 1 | Top Adjustment | ±1000ppm/°C | 300° | Conductive Plastic | PC Pins | Flatted | 0.220" (5.59mm) | 0.125" (3.18mm) | - | Through Hole | |||
290 In Stock | 1 : ¥40.72000 Tube | Tube | Active | 10k | ±20% | 0.25W, 1/4W | None | 1.0 | Sealed | Linear | 1 | Top Adjustment | ±1000ppm/°C | 300° | Conductive Plastic | PC Pins | Slotted | 0.220" (5.59mm) | 0.125" (3.18mm) | - | Through Hole |