Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,444 In Stock | 1 : ¥12.48000 Tray | Tray | Active | 1k | ±20% | 0.2W, 1/5W | None | 1.0 | - | Linear | 1 | User Defined | - | 300° | Carbon | Solder Lug | Knurled and Slotted | 0.591" (15.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
768 In Stock | 1 : ¥12.48000 Bulk | Bulk | Active | 50k | ±20% | 0.1W, 1/10W | None | 1.0 | - | Logarithmic | 1 | Side Adjustment | - | 300° | Carbon | PC Pins | Knurled and Slotted | 0.787" (20.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
5,428 In Stock | 1 : ¥17.24000 Tray | Tray | Active | 50k | ±20% | 0.2W, 1/5W | None | 1.0 | - | Linear | 1 | User Defined | - | 300° | Conductive Plastic | Solder Lug | Knurled and Slotted | 0.591" (15.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
2,109 In Stock | 1 : ¥17.24000 Tray | Tray | Active | 500k | ±20% | 0.2W, 1/5W | None | 1.0 | - | Linear | 1 | Side Adjustment | - | 300° | Conductive Plastic | PC Pins | Knurled and Slotted | 0.591" (15.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
575 In Stock | 1 : ¥27.42000 Bulk | Bulk | Active | 250k | ±20% | 0.25W, 1/4W | None | 1.0 | - | Logarithmic | 1 | User Defined | - | 300° | Carbon | Solder Lug | Knurled and Slotted | 0.748" (19.00mm) | 0.236" (6.00mm) | 3/8-32 | Panel Mount |