Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
359 In Stock | 1 : ¥29.39000 Bulk | Bulk | Active | 5k | ±20% | 0.333W, 1/3W | None | 1.0 | - | Linear | 1 | Top Adjustment | - | 235° | Cermet | PC Pins | Round | 1.181" (30.00mm) | 0.157" (4.00mm) | M7 x 0.75 | Panel Mount | |||
591 In Stock | 1 : ¥34.73000 Bulk | Bulk | Active | 5k | ±20% | 0.2W, 1/5W | None | 1.0 | - | Linear | 1 | Top Adjustment | ±300ppm/°C | 300° | Carbon | PC Pins | Knurled | 1.398" (35.50mm) | 0.236" (6.00mm) | M10 x 0.75 | Panel Mount |