Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,957 In Stock | 1 : ¥15.02000 Tray | Tray | Active | 10k | ±20% | 0.2W, 1/5W | Detent | 1.0 | - | Linear | 1 | Side Adjustment | - | 300° | Conductive Plastic | PC Pins | Knurled and Slotted | 0.787" (20.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
3,095 In Stock | 1 : ¥15.02000 Tray | Tray | Active | 10k | ±20% | 0.2W, 1/5W | None | 1.0 | - | Linear | 1 | Side Adjustment | - | 300° | Conductive Plastic | PC Pins | Knurled and Slotted | 0.984" (25.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount |