SPST-NO Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
157 In Stock | 1 : ¥193.26000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 20A (DC) | - | 12 V | Convex (Reverse V) - Illuminated | Black | No Marking | LED, Amber/Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
502 In Stock | 1 : ¥70.69000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.10mm x 11.10mm | - | CSA, UL | |||
3,444 In Stock | 1 : ¥70.69000 - | - | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 20A (AC/DC) | 250 V | 24 V | Concave (Curved) | Amber | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.10mm x 11.10mm | - | CSA, UL | |||
236 In Stock | 1 : ¥47.70000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 21A (DC) | - | 14 V | Convex (Reverse V) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.60mm x 21.00mm | -25°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 100 : ¥35.65190 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.30mm x 12.30mm | - | CSA, UL | |||
0 In Stock Check Lead Time | 250 : ¥53.05996 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | Splash Proof | - | Rectangular - 27.30mm x 12.30mm | - | CSA, UL | |||
459 In Stock | 1 : ¥108.62000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 21A (DC) | - | 14 V | Convex (Reverse V) - Illuminated | Black | No Marking | LED, Amber/Green | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 36.60mm x 21.00mm | -25°C ~ 85°C | - | |||
11 In Stock | 1 : ¥111.16000 Box | Box | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 20A (DC) | - | 12 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 44.04mm x 22.02mm | -40°C ~ 85°C | - | |||
69 In Stock | 1 : ¥101.97000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 20A (DC) | - | 12 V | Convex (Reverse V) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
20 In Stock | 1 : ¥144.78000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 20A (DC) | - | 12 V | Actuator Arm, Cap Required - Illuminated | - | Varies by Cap | LED, Amber | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
20 In Stock | 1 : ¥148.69000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 20A (DC) | - | 12 V | Actuator Arm, Cap Required - Illuminated | - | Varies by Cap | LED, Red | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
20 In Stock | 1 : ¥94.08000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 20A (DC) | - | 12 V | Actuator Arm, Cap Required | - | Varies by Cap | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
20 In Stock | 1 : ¥117.07000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 20A (DC) | - | 12 V | Actuator Arm, Cap Required - Illuminated | - | Varies by Cap | Incandescent | 12 VAC/DC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
20 In Stock | 1 : ¥126.02000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 20A (DC) | - | 12 V | Actuator Arm, Cap Required - Illuminated | - | Varies by Cap | Incandescent | 12 VAC/DC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
20 In Stock | 1 : ¥132.10000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 20A (DC) | - | 12 V | Actuator Arm, Cap Required - Illuminated | - | Varies by Cap | LED, Amber | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
20 In Stock | 1 : ¥135.95000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 20A (DC) | - | 12 V | Actuator Arm, Cap Required - Illuminated | - | Varies by Cap | LED, Red | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
17 In Stock | 1 : ¥135.95000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 20A (DC) | - | 12 V | Actuator Arm, Cap Required - Illuminated | - | Varies by Cap | LED, Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
10 In Stock | 1 : ¥139.65000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 15A (AC/DC) | 125 V | 28 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 36.83mm x 21.08mm | - | CSA, UL, VDE | |||
20 In Stock | 1 : ¥144.99000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 20A (DC) | - | 12 V | Actuator Arm, Cap Required - Illuminated | - | Varies by Cap | LED, Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 4,000 : ¥4.66502 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 16A (AC) | 125 V | - | Round | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | - | -20°C ~ 105°C | cUL, VDE, UL | |||
0 In Stock Check Lead Time | 3,000 : ¥5.48634 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 16A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | IP54 - Dust Protected, Water Resistant | - | Rectangular - 19.40mm x 13.10mm | -20°C ~ 55°C | cULus | |||
0 In Stock Check Lead Time | 3,000 : ¥5.78318 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 15A (AC) | 125 V | - | Concave (Curved) | Red | O - | Neon, Red | 125 VAC | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 27.20mm x 12.20mm | -20°C ~ 105°C | CSA, UL | |||
0 In Stock Check Lead Time | 2,000 : ¥7.69489 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 16A (AC) | 125 V | - | Round | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.20mm Dia | 0°C ~ 65°C | - | |||
0 In Stock Check Lead Time | 1 : ¥8.62000 Bulk | - | Bulk | Active | Panel Mount, Snap-In, Right Angle | SPST-NO | Off-Mom | 15A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | PC Pin | - | - | Rectangular - 19.40mm x 13.00mm | -30°C ~ 65°C | - | ||
0 In Stock Check Lead Time | 200 : ¥8.75615 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 12A (AC) | 125 V | - | Concave (Curved) | Red | No Marking | - | - | Solder, Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.25mm x 6.75mm | -40°C ~ 105°C | cULus |