On-Mom Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
215 In Stock | 1 : ¥16.83000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NC | On-Mom | 15A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.00mm | -30°C ~ 65°C | - | |||
102 In Stock | 1 : ¥96.71000 Tray | Tray | Active | Through Hole | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus | |||
207 In Stock | 1 : ¥123.56000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Paddle | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 20.32mm x 12.70mm | -30°C ~ 85°C | cULus | |||
3,000 In Stock | 1 : ¥12.56000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Mom | 16A (AC) | 125 V | - | Concave (Curved) | Red | O - | - | - | PC Pin | - | - | Rectangular - 22.00mm x 19.20mm | -20°C ~ 105°C | cUL, UL | |||
2,973 In Stock | 1 : ¥15.02000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Mom | 16A (AC) | 125 V | - | Concave (Curved) | Red | O - | - | - | Solder Lug | - | - | Rectangular - 22.00mm x 19.20mm | -20°C ~ 105°C | cUL, UL | |||
299 In Stock | 1 : ¥58.45000 Box | Box | Active | Panel Mount, Snap-In | SPDT | On-Mom | 16A (AC) | 125 V | - | Flat - Illuminated | Black | No Marking | LED, Green/Red | 125 VAC | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 30.20mm x 13.80mm | 0°C ~ 55°C | cULus, ENEC | |||
0 In Stock Check Lead Time | 1,000 : ¥36.61080 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Mom | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.30mm x 22.40mm | - | CSA, UL | |||
156 In Stock | 1 : ¥114.36000 Bulk | Bulk | Active | Through Hole | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Sealed - Flux Protection | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus | |||
50 In Stock | 1 : ¥64.61000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NC | On-Mom | 20A (AC), 14A (DC) | 125 V | 14 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.43mm x 12.19mm | - | CSA, UL, VDE | |||
44 In Stock | 1 : ¥44.83000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Surface Mount, Right Angle | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Curved) | Black | No Marking | - | - | SMD (SMT) Tab | IP67 - Dust Tight, Waterproof | Process Sealed | - | -30°C ~ 85°C | - | ||
90 In Stock | 1 : ¥52.21000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Surface Mount, Right Angle | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Curved) | Black | No Marking | - | - | SMD (SMT) Tab | IP67 - Dust Tight, Waterproof | Process Sealed | - | -30°C ~ 85°C | - | ||
84 In Stock | 1 : ¥61.57000 Bulk | Bulk | Obsolete | Through Hole, Right Angle | SPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Actuator Arm, Cap Required | - | Varies by Cap | - | - | PC Pin | - | Process Sealed | - | -30°C ~ 85°C | CSA, UL | |||
0 In Stock 30 Factory Check Lead Time | 1 : ¥62.97000 Tray | Tray | Active | Through Hole | DPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Actuator Arm, Cap Required | - | No Marking | - | - | Wire Wrap | - | Process Sealed | - | -30°C ~ 85°C | CSA, UL | |||
0 In Stock 30 Factory Check Lead Time | 1 : ¥70.19000 Tray | Tray | Active | Through Hole | DPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | - | Process Sealed | - | -30°C ~ 85°C | CSA, UL | |||
0 In Stock 30 Factory Check Lead Time | 1 : ¥73.15000 Tray | Tray | Active | Through Hole, Right Angle | DPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | - | Process Sealed | - | -30°C ~ 85°C | CSA, UL | |||
0 In Stock 60 Factory | Obsolete | Bulk | Obsolete | Through Hole | SPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Actuator Arm, Cap Required | - | Varies by Cap | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | CSA, UL | |||
0 In Stock Check Lead Time | 100 : ¥64.74010 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Mom | 5A (AC/DC) | 120 V | 28 V | Paddle | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.75mm x 12.70mm | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 50 : ¥95.75760 Tray | Tray | Active | Panel Mount, Snap-In | DPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.24mm x 12.70mm | -30°C ~ 85°C | cULus | |||
0 In Stock 90 Factory | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | SPDT | On-Mom | 6A (AC), 3A (DC) | 125 V | 30 V | Concave (Standard V) | Blue | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.90mm x 12.50mm | -30°C ~ 85°C | CSA, UL | |||
0 In Stock Check Lead Time | 80 : ¥123.25488 Tray | Tray | Active | Through Hole | DPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus | |||
0 In Stock Check Lead Time | 250 : ¥224.28364 Bulk | Bulk | Active | Panel Mount, Threaded Body with Nut | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Curved) - Illuminated | Black | No Marking | LED, Red | 2.8 VDC | Quick Connect - 0.110" (2.8mm) | - | - | Circular - 11.90mm Dia | -20°C ~ 80°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Flange | DPST-NC | On-Mom | 10A (AC) | 125 V | - | Actuator Arm, Cap Required | - | Varies by Cap | - | - | Screw Terminal | - | - | Rectangular - 38.40mm x 23.90mm | -54°C ~ 71°C | CE, CSA, UKCA, UL | |||
0 In Stock Check Lead Time | 3,000 : ¥5.25375 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NC | On-Mom | 16A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Solder Lug | - | - | Rectangular - 19.40mm x 13.10mm | -20°C ~ 55°C | cULus | |||
0 In Stock Check Lead Time | 3,000 : ¥5.25375 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NC | On-Mom | 16A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.10mm | -20°C ~ 55°C | cULus | |||
0 In Stock Check Lead Time | 1,000 : ¥11.04186 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NC | On-Mom | 15A (AC) | 125 V | - | Concave (Curved) | Blue | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.00mm | -30°C ~ 65°C | - |