Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock | 1 : ¥80.70000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | Off-On | 20A (AC), 14A (DC) | 125 V | 14 V | Concave (Curved) | Black | O I | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.43mm x 13.97mm | - | CSA, UL, VDE | |||
48 In Stock | 1 : ¥108.29000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 20A (AC), 14A (DC) | 125 V | 14 V | Concave (Curved) | Black | O I | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.43mm x 13.97mm | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 50 : ¥70.40900 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 20A (AC), 14A (DC) | 125 V | 14 V | Concave (Curved) | Black | O I | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.43mm x 13.97mm | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 50 : ¥73.00480 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | Off-On | 20A (AC), 14A (DC) | 125 V | 14 V | Concave (Curved) | Black | O I | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.43mm x 13.97mm | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 50 : ¥78.34280 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 20A (AC), 14A (DC) | 125 V | 14 V | Concave (Curved) | Black | O I | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.43mm x 13.97mm | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 50 : ¥78.77640 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | Off-On | 20A (AC), 14A (DC) | 125 V | 14 V | Concave (Curved) | Black | O I | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.43mm x 13.97mm | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 50 : ¥82.11780 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Mom | 20A (AC), 14A (DC) | 125 V | 14 V | Concave (Curved) | Black | O I | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.43mm x 13.97mm | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 50 : ¥88.42460 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 20A (AC), 14A (DC) | 125 V | 14 V | Concave (Curved) | Black | O I | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.43mm x 13.97mm | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 50 : ¥89.26520 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | Off-On | 20A (AC), 14A (DC) | 125 V | 14 V | Concave (Curved) | Black | O I | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.43mm x 13.97mm | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 50 : ¥89.54440 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | Off-On | 20A (AC), 14A (DC) | 125 V | 14 V | Concave (Curved) | Black | O I | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.43mm x 13.97mm | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 50 : ¥104.52720 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | Off-On | 20A (AC), 14A (DC) | 125 V | 14 V | Concave (Curved) | Black | O I | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.43mm x 13.97mm | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 50 : ¥111.09500 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 20A (AC), 14A (DC) | 125 V | 14 V | Concave (Curved) | Black | O I | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.43mm x 13.97mm | - | CSA, UL, VDE |