Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
357 In Stock 5 Factory | 1 : ¥74.71000 Tray | Tray | Active | Panel Mount, Snap-In | DPST | On-Off | 6A (AC) | 125 V | Concave (Curved) | Red | No Marking | - | - | Solder, Quick Connect - 0.187" (4.7mm) | Dust Proof | With Barrier | Rectangular - 19.20mm x 12.90mm | -25°C ~ 70°C | CSA, UL, VDE | |||
0 In Stock 21 Factory Check Lead Time | 1 : ¥56.81000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 6A (AC) | 125 V | Concave (Curved) | Red | No Marking | - | - | Solder, Quick Connect - 0.187" (4.7mm) | Dust Proof | - | Rectangular - 19.20mm x 12.90mm | -25°C ~ 70°C | CSA, UL, VDE | |||
0 In Stock 28 Factory Check Lead Time | 1 : ¥63.87000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 6A (AC) | 125 V | Concave (Curved) | Red | No Marking | - | - | Solder, Quick Connect - 0.187" (4.7mm) | Dust Proof | - | Rectangular - 19.20mm x 12.90mm | -25°C ~ 70°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 1 : ¥46.96000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 6A (AC) | 125 V | Concave (Curved) | Ivory | No Marking | - | - | Solder, Quick Connect - 0.187" (4.7mm) | Dust Proof | - | Rectangular - 19.20mm x 12.90mm | -25°C ~ 70°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 1 : ¥46.96000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 6A (AC) | 125 V | Concave (Curved) | Ivory | No Marking | - | - | Solder, Quick Connect - 0.110" (2.8mm) | Dust Proof | - | Rectangular - 19.20mm x 12.90mm | -25°C ~ 70°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 1 : ¥63.87000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 6A (AC) | 125 V | Concave (Curved) | Ivory | No Marking | - | - | Solder, Quick Connect - 0.187" (4.7mm) | Dust Proof | - | Rectangular - 19.20mm x 12.90mm | -25°C ~ 70°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 1 : ¥63.87000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 6A (AC) | 125 V | Concave (Curved) | Ivory | No Marking | - | - | Solder, Quick Connect - 0.187" (4.7mm) | Dust Proof | - | Rectangular - 19.20mm x 12.90mm | -25°C ~ 70°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 1 : ¥63.87000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 6A (AC) | 125 V | Concave (Curved) | Ivory | No Marking | - | - | Solder, Quick Connect - 0.110" (2.8mm) | Dust Proof | - | Rectangular - 19.20mm x 12.90mm | -25°C ~ 70°C | CSA, UL, VDE |