Rocker Switches

Results: 9
Series
1350150015531560
Mounting Type
-Panel Mount, Snap-In
Circuit
DPDTDPSTDPST-NOSPST
Switch Function
On-OffOn-On
Current Rating (Amps)
20A (AC/DC)20A (DC)
Actuator Type
Concave (Curved)Concave (Curved) - Illuminated
Color - Actuator/Cap
-BlackGreen
Actuator Marking
-O I
Illumination Type, Color
-Neon, Green
Panel Cutout Dimensions
Rectangular - 22.00mm x 30.00mmRectangular - 27.30mm x 12.30mmRectangular - 27.30mm x 22.40mmRectangular - 28.30mm x 11.60mmRectangular - 28.30mm x 22.40mmRectangular - 30.00mm x 22.20mm
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
C1350ALAAF
C1350ALAAF
SWITCH ROCKER DPST-NO 20A 250V
Bulgin
1,113
In Stock
1 : ¥17.24000
-
-
Active
-
DPST-NO
On-Off
20A (AC/DC)
250 V
24 V
Concave (Curved) - Illuminated
Black
O I
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 22.00mm x 30.00mm
-
CSA, UL
C1500AAAAA
C1500AAAAA
SWITCH ROCKER SPST 20A 250V
Bulgin
324
In Stock
1 : ¥10.02000
-
-
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC/DC)
250 V
24 V
Concave (Curved)
-
-
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 27.30mm x 12.30mm
-
CSA, UL
C1553ALFAA
C1553ALFAA
SWITCH ROCKER DPST 20A 250V
Bulgin
1,017
In Stock
1 : ¥11.99000
-
-
Active
Panel Mount, Snap-In
DPST
On-Off
20A (DC)
250 V
24 V
Concave (Curved)
-
-
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 22.20mm
-
CSA, UL
C1500ATAAA
C1500ATAAA
SWITCH ROCKER SPST 20A 250V
Bulgin
634
In Stock
1 : ¥14.78000
-
-
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC/DC)
250 V
24 V
Concave (Curved)
-
-
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 28.30mm x 11.60mm
-
CSA, UL
C1353VQNAA
C1353VQNAA
SWITCH ROCKER DPST-NO 20A 250V
Bulgin
2,147
In Stock
1 : ¥16.75000
-
-
Active
Panel Mount, Snap-In
DPST-NO
On-Off
20A (DC)
250 V
24 V
Concave (Curved)
-
-
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 22.20mm
-
CSA, UL
C1553AANAH
C1553AANAH
SWITCH ROCKER DPST 20A 250V
Bulgin
1,162
In Stock
1 : ¥18.06000
-
-
Active
Panel Mount, Snap-In
DPST
On-Off
20A (DC)
250 V
24 V
Concave (Curved)
Green
O I
Neon, Green
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 27.30mm x 22.40mm
-
CSA, UL
C5503PLLAB
C5503PLLAB
SWITCH ROCKER DPDT 20A 250V
Bulgin
232
In Stock
1 : ¥20.44000
-
-
Active
Panel Mount, Snap-In
DPDT
On-On
20A (DC)
250 V
24 V
Concave (Curved)
-
-
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 22.20mm
-
CSA, UL
C1553ATNAE
C1553ATNAE
SWITCH ROCKER DPST 20A 250V
Bulgin
936
In Stock
1 : ¥45.15000
-
-
Active
Panel Mount, Snap-In
DPST
On-Off
20A (DC)
250 V
24 V
Concave (Curved)
-
-
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 28.30mm x 22.40mm
-
CSA, UL
C1350XBAAA
C1350XBAAA
SWITCH ROCKER DPST-NO 20A 250V
Bulgin
553
In Stock
1 : ¥12.81000
-
-
Active
Panel Mount, Snap-In
DPST-NO
On-Off
20A (DC)
250 V
24 V
Concave (Curved)
-
-
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 22.20mm
-
CSA, UL
Showing
of 9

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.