Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
459 In Stock | 1 : ¥28.40000 Tray | Tray | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC/DC) | 250 V | 28 V | Round | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.20mm Dia | 0°C ~ 85°C | CQC, ENEC, UL | |||
154 In Stock | 1 : ¥28.40000 Tray | Tray | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC/DC) | 250 V | 28 V | Round | Black | O I | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.20mm Dia | 0°C ~ 85°C | CQC, ENEC, UL | |||
566 In Stock | 1 : ¥49.42000 Tray | Tray | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC/DC) | 250 V | 28 V | Round | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | 0°C ~ 85°C | CQC, ENEC, UL | |||
127 In Stock | 1 : ¥38.91000 Tray | Tray | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC/DC) | 250 V | 28 V | Round - Illuminated | Amber | No Marking | Neon, Red | 110 VAC | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.20mm Dia | 0°C ~ 85°C | CQC, ENEC, UL | |||
87 In Stock | 1 : ¥43.02000 Tray | Tray | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC/DC) | 250 V | 28 V | Round - Illuminated | Green | No Marking | Neon, Green | 110 VAC | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.20mm Dia | 0°C ~ 85°C | CQC, ENEC, UL | |||
97 In Stock | 1 : ¥39.57000 Tray | Tray | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC/DC) | 250 V | 28 V | Round - Illuminated | Red | No Marking | Neon, Red | 220 VAC | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.20mm Dia | 0°C ~ 85°C | CQC, ENEC, UL | |||
92 In Stock | 1 : ¥39.57000 Tray | Tray | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC/DC) | 250 V | 28 V | Round - Illuminated | Amber | No Marking | Neon, Red | 220 VAC | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.20mm Dia | 0°C ~ 85°C | CQC, ENEC, UL |