RMS to DC Converters

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Current - Supply
800 µA2.2 mA
Voltage - Supply
±2.5V ~ 16V±3V ~ 18V
Mounting Type
Surface MountThrough Hole
Package / Case
14-CDIP (0.300", 7.62mm)16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
14-CDIP16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Current - Supply
Voltage - Supply
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
AD637JRZ-RL
IC RMS TO DC CONVERTER 16SOIC
Analog Devices Inc.
980
In Stock
1 : ¥291.00000
Cut Tape (CT)
1,000 : ¥196.00643
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 mA
±3V ~ 18V
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
14-CDIP
AD636JDZ
IC RMS TO DC CONVERTER 14CDIP
Analog Devices Inc.
28
In Stock
1 : ¥490.78000
Tube
-
Tube
Active
800 µA
±2.5V ~ 16V
Through Hole
14-CDIP (0.300", 7.62mm)
14-CDIP
Showing
of 2

RMS to DC Converters


Products in the RMS-to-DC converter family are used to perform a mathematical function of measuring a time-varying waveform and return a value proportional to the equivalent steady state (DC) value that would result in producing the same power dissipation if applied to a resistive load. Often used for measurements in AC power related applications, they are differentiated among themselves and from other techniques used for similar ends by the degree of accuracy in the result given when the input is a non-sinusoidal waveform.