Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,385 In Stock | 1 : ¥31.12000 Bulk | Bulk | Active | Circular | 10 Stud | 0.048" (1.22mm) | 0.406" (10.31mm) | 0.949" (24.10mm) | Free Hanging (In-Line) | Crimp | 8 AWG | Non-Insulated | Brazed Seam, High Temperature, Serrated Termination | Orange | Nickel | - | |||
6,275 In Stock | 1 : ¥7.39000 Bulk | Bulk | Active | Circular | 8 Stud | 0.048" (1.22mm) | 0.406" (10.31mm) | 0.949" (24.10mm) | Free Hanging (In-Line) | Crimp | 8 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin | |||
441 In Stock | 1 : ¥8.29000 Bulk | Bulk | Active | Circular | M5 Stud | 0.032" (0.81mm) | 0.350" (8.89mm) | 0.935" (23.75mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Butted Seam, Serrated Termination | Blue | Copper | Tin |