Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,885 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | Circular | M3.5 Stud | 0.028" (0.71mm) | 0.254" (6.45mm) | - | Free Hanging (In-Line) | Crimp | 0.5 ~ 1.0mm² | Non-Insulated | Brazed Seam | - | Copper | Tin | |||
9,783 In Stock 24,000 Factory | 1 : ¥4.93000 Bulk | Bulk | Active | Circular | M4 Stud | 0.040" (1.02mm) | 0.282" (7.16mm) | - | Free Hanging (In-Line) | Crimp | 2.5 ~ 6.0mm² | Non-Insulated | Brazed Seam | - | Copper | Tin |