Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,196 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | Circular | 1/4 Stud | 0.045" (1.14mm) | 0.483" (12.26mm) | 0.984" (25.00mm) | Free Hanging (In-Line) | Crimp | 8 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin | |||
5,860 In Stock 5,000 Factory | 1 : ¥1.81000 Bulk | Bulk | Active | Circular | 1/4 Stud | 0.031" (0.79mm) | 0.482" (12.24mm) | 0.902" (22.91mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Non-Insulated | High Temperature | - | Steel | Nickel | |||
112 In Stock | 1 : ¥7.14000 Cut Tape (CT) 500 : ¥4.91374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 1/4 Stud | - | 0.592" (15.04mm) | 1.350" (34.29mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | - | Yellow | Copper | Tin |