Ring Connectors

Results: 10
Manufacturer
3MMolexTE Connectivity AMP Connectors
Series
-19221InsulKrimpKrimptiteSolistrandVersaKrimp
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Terminal Type
CircularFlat SidedFlat Sided, Tubular (Battery Lugs)
Stud/Tab Size
5/16 Stud8 Stud
Thickness
0.040" (1.02mm)0.045" (1.14mm)0.048" (1.22mm)0.050" (1.27mm)0.070" (1.78mm)0.075" (1.91mm)-
Width - Outer Edges
0.379" (9.63mm)0.485" (12.32mm)0.530" (13.46mm)0.583" (14.81mm)0.590" (14.99mm)0.594" (15.09mm)0.598" (15.19mm)0.645" (16.38mm)0.840" (21.34mm)
Length - Overall
0.930" (23.62mm)0.952" (24.18mm)0.990" (25.15mm)1.102" (27.99mm)1.168" (29.67mm)1.188" (30.18mm)1.268" (32.21mm)1.313" (33.35mm)1.430" (36.32mm)1.920" (48.77mm)
Wire Gauge
1/0 AWG6 AWG8 AWG10-12 AWG
Insulation
InsulatedNon-Insulated
Features
-Brazed SeamBrazed Seam, Serrated TerminationButted SeamHeavy Duty
Color
-Red
Contact Material
CopperCopper, ETP
Contact Finish
Electro-TinTin
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
0191930200
0191930200
CONN RING CIRC 8AWG #8 CRIMP
Molex
31,229
In Stock
1 : ¥5.75000
Bulk
Bulk
Active
Circular
8 Stud
-
0.379" (9.63mm)
0.930" (23.62mm)
Free Hanging (In-Line)
Crimp
8 AWG
Non-Insulated
Brazed Seam
-
Copper
Electro-Tin
13-56
13-56
CONN RING CIRC 10-12AWG #5/16
3M
2,011
In Stock
1 : ¥2.30000
Bulk
-
Bulk
Active
Circular
5/16 Stud
0.040" (1.02mm)
0.590" (14.99mm)
0.990" (25.15mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Non-Insulated
Butted Seam
-
Copper, ETP
Tin
VersaKrimp
0191930171
CONN RING CIRC 8AWG #5/16 CRIMP
Molex
92,862
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
Circular
5/16 Stud
-
0.598" (15.19mm)
1.102" (27.99mm)
Free Hanging (In-Line)
Crimp
8 AWG
Non-Insulated
Brazed Seam
-
Copper
Tin
19193-0219
0191930219
CONN RING CIRC 6AWG #5/16 CRIMP
Molex
43,284
In Stock
1 : ¥4.35000
Bulk
Bulk
Active
Circular
5/16 Stud
0.050" (1.27mm)
0.645" (16.38mm)
1.268" (32.21mm)
Free Hanging (In-Line)
Crimp
6 AWG
Non-Insulated
Brazed Seam
-
Copper
Tin
33462
33462
CONN RING CIRC 8AWG #5/16 CRIMP
TE Connectivity AMP Connectors
9,159
In Stock
1 : ¥6.73000
Bulk
Bulk
Active
Circular
5/16 Stud
0.048" (1.22mm)
0.594" (15.09mm)
1.168" (29.67mm)
Free Hanging (In-Line)
Crimp
8 AWG
Non-Insulated
Brazed Seam, Serrated Termination
-
Copper
Tin
0190690225
0190690225
CONN RING CIRC 10-12AWG #5/16
Molex
4,751
In Stock
1 : ¥3.94000
Cut Tape (CT)
1,000 : ¥1.31669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
5/16 Stud
0.040" (1.02mm)
0.530" (13.46mm)
0.952" (24.18mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Non-Insulated
-
-
Copper
Electro-Tin
19193-0333
0191930333
CONN RING FLAT 1/0AWG #5/16
Molex
19,263
In Stock
1 : ¥20.36000
Bulk
Bulk
Active
Flat Sided
5/16 Stud
0.075" (1.91mm)
0.840" (21.34mm)
1.920" (48.77mm)
Free Hanging (In-Line)
Crimp
1/0 AWG
Non-Insulated
Brazed Seam
-
Copper
Tin
0191930251
0191930251
CONN RING FLAT 6AWG #5/16 CRIMP
Molex
878
In Stock
1 : ¥6.81000
Bulk
Bulk
Active
Flat Sided
5/16 Stud
0.050" (1.27mm)
0.485" (12.32mm)
1.188" (30.18mm)
Free Hanging (In-Line)
Crimp
6 AWG
Non-Insulated
Brazed Seam
-
Copper
Electro-Tin
0192210483
0192210483
CONN RING FLAT 8AWG #5/16 CRIMP
Molex
31
In Stock
1 : ¥10.02000
Bulk
Bulk
Active
Flat Sided, Tubular (Battery Lugs)
5/16 Stud
0.070" (1.78mm)
0.594" (15.09mm)
1.313" (33.35mm)
Free Hanging (In-Line)
Crimp
8 AWG
Non-Insulated
Heavy Duty
-
Copper
Tin
019071015x
0190710153
CONN RING CIRC 8AWG #5/16 CRIMP
Molex
660
In Stock
1 : ¥7.22000
Bulk
Bulk
Active
Circular
5/16 Stud
0.045" (1.14mm)
0.583" (14.81mm)
1.430" (36.32mm)
Free Hanging (In-Line)
Crimp
8 AWG
Insulated
Brazed Seam
Red
Copper
Tin
Showing
of 10

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.