Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,880 In Stock | 1 : ¥0.99000 Bulk | Bulk | Active | Circular | 10 Stud | 0.050" (1.27mm) | 0.375" (9.53mm) | 0.674" (17.12mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Non-Insulated | Inner Teeth, Serrated Termination | - | Brass | Electro-Tin | |||
8,745 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | Circular | 8 Stud | 0.050" (1.27mm) | 0.375" (9.53mm) | 0.674" (17.12mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Non-Insulated | Inner Teeth, Serrated Termination | - | Brass | Electro-Tin | |||
6,971 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | Circular | 6 Stud | 0.050" (1.27mm) | 0.375" (9.53mm) | 0.674" (17.12mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Non-Insulated | Inner Teeth, Serrated Termination | - | Brass | Electro-Tin | |||
1,709 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | Circular | 10 Stud | 0.050" (1.27mm) | 0.375" (9.53mm) | 0.674" (17.12mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Non-Insulated | Inner Teeth, Serrated Termination | - | Brass | Electro-Tin | |||
20,615 In Stock | 1 : ¥1.72000 Bulk | Bulk | Active | Circular | 6 Stud | 0.050" (1.27mm) | 0.375" (9.53mm) | 0.674" (17.12mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Non-Insulated | Inner Teeth, Serrated Termination | - | Brass | Electro-Tin |