Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,280 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | Circular | M3 Stud | 0.028" (0.71mm) | 0.254" (6.45mm) | - | Free Hanging (In-Line) | Crimp | 0.5 ~ 1.0mm² | Insulated | Brazed Seam | Red | Copper | Tin | |||
3,202 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | Flat Sided | 8 Stud | 0.050" (1.27mm) | 0.485" (12.32mm) | 1.188" (30.18mm) | Free Hanging (In-Line) | Crimp | 6 AWG | Non-Insulated | Brazed Seam | - | Copper | Electro-Tin | |||
68 In Stock | 1 : ¥9.36000 Bulk | Bulk | Obsolete | Circular | 7/16 Stud | 0.057" (1.45mm) | 0.837" (21.26mm) | 2.158" (54.81mm) | Free Hanging (In-Line) | Crimp | 6 AWG | Non-Insulated | Brazed Seam | - | Copper | Electro-Tin |