Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,999 In Stock 20,100 Factory | 1 : ¥6.57000 Bulk | Bulk | Active | Circular | M5 Stud | 0.031" (0.79mm) | 0.374" (9.50mm) | 0.906" (23.00mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | - | Blue | Copper | Tin | |||
2,630 In Stock 3,400 Factory | 1 : ¥8.20000 Bulk | Bulk | Active | Circular | M5 Stud | 0.039" (0.99mm) | 0.374" (9.50mm) | 1.051" (26.70mm) | Free Hanging (In-Line) | Crimp | 10 AWG | Insulated | - | Yellow | Copper | Tin | |||
312 In Stock | 1 : ¥9.69000 Bulk | Bulk | Active | Circular | M8 Stud | 0.039" (0.99mm) | 0.591" (15.00mm) | 1.374" (34.90mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | - | Yellow | Copper | Tin | |||
15,400 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Circular | M10 Stud | 0.039" (0.99mm) | 0.594" (15.09mm) | 1.433" (36.40mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Yellow | Copper | Tin | |||
830 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | Circular | M5 Stud | 0.030" (0.76mm) | 0.315" (8.00mm) | 0.854" (21.70mm) | Free Hanging (In-Line) | Crimp | 16-20 AWG | Insulated | - | Red | Copper | Tin |