Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,814 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | Circular | 10 Stud | 0.028" (0.71mm) | 0.322" (8.18mm) | 0.641" (16.28mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Non-Insulated | - | - | Copper | Electro-Tin | |||
125 In Stock | 1 : ¥18.72000 Bulk | Bulk | Active | Circular | 1/4 Stud | - | 0.470" (11.94mm) | 1.240" (31.50mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated with Heat Shrink | Brazed Seam | Red | Copper | Tin | |||
0 In Stock Check Lead Time | 1 : ¥16.17000 Bulk | Bulk | Active | Circular | 10 Stud | - | 0.310" (7.87mm) | 1.080" (27.43mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated with Heat Shrink | Brazed Seam | Red | Copper | Tin |