Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
214,023 In Stock | 1 : ¥2.71000 Cut Tape (CT) 5,000 : ¥1.51583 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 6 Stud | 0.031" (0.79mm) | 0.281" (7.14mm) | 0.797" (20.24mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
39,511 In Stock | 1 : ¥3.45000 Cut Tape (CT) 5,000 : ¥1.87165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 8 Stud | 0.031" (0.79mm) | 0.281" (7.14mm) | 0.797" (20.24mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
17,021 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥2.06046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 8 Stud | 0.040" (1.02mm) | 0.375" (9.53mm) | 1.083" (27.51mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Yellow | Copper | Tin |