Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
185,935 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | Circular | 8 Stud | 0.031" (0.79mm) | 0.312" (7.92mm) | 0.856" (21.74mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
4,428 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | Circular | 6 Stud | 0.023" (0.58mm) | 0.281" (7.14mm) | 0.744" (18.90mm) | Free Hanging (In-Line) | Crimp | 20-24 AWG | Insulated | Serrated Termination | Natural | Copper | Tin |