Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,085 In Stock | 1 : ¥1.81000 Bulk | Bulk | Active | Circular | 8 Stud | 0.031" (0.79mm) | 0.343" (8.71mm) | 0.871" (22.12mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Serrated Termination | Blue | Copper | Tin | |||
65,409 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | Circular | 6 Stud | 0.031" (0.79mm) | 0.218" (5.54mm) | 0.684" (17.37mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin |