Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,815 In Stock | 1 : ¥3.62000 Bulk | Bulk | Active | Circular | M4 Stud | 0.030" (0.76mm) | 0.315" (8.00mm) | 0.854" (21.70mm) | Free Hanging (In-Line) | Crimp | 16-20 AWG | Insulated | - | Red | Copper | Tin | |||
14,810 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,500 : ¥1.85739 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 1/4 Stud | 0.028" (0.71mm) | 0.477" (12.11mm) | 1.060" (26.92mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin |