Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
191,626 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | Circular | 8 Stud | 0.031" (0.79mm) | 0.312" (7.92mm) | 0.856" (21.74mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
14,068 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Circular | 6 Stud | 0.031" (0.79mm) | 0.281" (7.14mm) | 0.797" (20.24mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
8,014 In Stock | 1 : ¥10.59000 Bulk | Bulk | Active | Circular | 8 Stud | 0.030" (0.76mm) | 0.310" (7.87mm) | 0.850" (21.59mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | - | Blue | Copper | Tin | |||
24,510 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | Circular | M3 Stud | 0.028" (0.71mm) | 0.254" (6.45mm) | - | Free Hanging (In-Line) | Crimp | 0.5 ~ 1.0mm² | Insulated | Brazed Seam | Red | Copper | Tin | |||
9,596 In Stock | 1 : ¥9.61000 Bulk | Bulk | Active | Circular | M3.5 Stud | 0.039" (0.99mm) | 0.375" (9.53mm) | 1.083" (27.50mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | - | Natural, Yellow Stripe | Copper | Tin-Lead |