Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,027 In Stock | 1 : ¥14.45000 Bulk | Bulk | Active | Flat Sided, Tubular (Battery Lugs) | 5/16 Stud | 0.110" (2.79mm) | 0.813" (20.65mm) | 2.062" (52.37mm) | Free Hanging (In-Line) | Crimp | 2/0 AWG | Non-Insulated | Heavy Duty | - | Copper | Tin | |||
436 In Stock | 1 : ¥58.54000 Bulk | Bulk | Active | Circular | M10 Stud | 0.078" (1.98mm) | 0.866" (22.00mm) | 1.929" (49.00mm) | Free Hanging (In-Line) | Crimp | 2/0 AWG | Non-Insulated | - | - | Copper | Tin |