2-323096-2 | |
---|---|
DigiKey Part Number | A28055TR-ND - Tape & Reel (TR) A28055CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-323096-2 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-323096-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.621" (15.77mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.89100 | ¥38.91 |
25 | ¥3.87840 | ¥96.96 |
50 | ¥3.78140 | ¥189.07 |
100 | ¥3.24290 | ¥324.29 |
250 | ¥2.93320 | ¥733.30 |
500 | ¥2.77032 | ¥1,385.16 |
1,000 | ¥2.42813 | ¥2,428.13 |
2,500 | ¥2.39552 | ¥5,988.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.16041 | ¥10,802.05 |