Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,742 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | Circular | 8 Stud | - | 0.379" (9.63mm) | 0.930" (23.62mm) | Free Hanging (In-Line) | Crimp | 8 AWG | Non-Insulated | Brazed Seam | - | Copper | Electro-Tin | |||
18,942 In Stock | 1 : ¥5.83000 Bulk | Bulk | Active | Circular | 10 Stud | - | 0.379" (9.63mm) | 0.930" (23.62mm) | Free Hanging (In-Line) | Crimp | 8 AWG | Non-Insulated | Brazed Seam | - | Copper | Tin | |||
13,462 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | Circular | 1/4 Stud | 0.045" (1.14mm) | 0.483" (12.26mm) | 0.984" (25.00mm) | Free Hanging (In-Line) | Crimp | 8 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin |