Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,360 In Stock | 1 : ¥4.35000 Bulk | Bulk | Active | Circular | 1/4 Stud | 0.032" (0.81mm) | 0.460" (11.68mm) | 1.110" (28.19mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated | Brazed Seam, Serrated Termination | Red | Copper | Tin | |||
1,196 In Stock | 1 : ¥11.25000 Bulk | Bulk | Active | Flat Sided | 10 Stud | 0.040" (1.02mm) | 0.470" (11.94mm) | 1.530" (38.86mm) | Free Hanging (In-Line) | Crimp | 8 AWG | Insulated | Brazed Seam | Red | Copper | Tin | |||
136 In Stock | 1 : ¥24.22000 Bulk | Bulk | Active | Flat Sided | 1/4 Stud | 0.040" (1.02mm) | 0.470" (11.94mm) | 1.530" (38.86mm) | Free Hanging (In-Line) | Crimp | 8 AWG | Insulated | Brazed Seam | Red | Copper | Tin | |||
140 In Stock | 1 : ¥28.57000 Bulk | Bulk | Active | Flat Sided | 1/4 Stud | 0.040" (1.02mm) | 0.470" (11.94mm) | 1.520" (38.61mm) | Free Hanging (In-Line) | Crimp | 8 AWG | Insulated | Brazed Seam | Red | Copper | Tin |