Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109,907 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,500 : ¥2.06394 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 1/4 Stud | 0.039" (0.99mm) | 0.531" (13.49mm) | 1.327" (33.71mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Yellow | Copper | Tin | |||
24,510 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | Circular | M3 Stud | 0.028" (0.71mm) | 0.254" (6.45mm) | - | Free Hanging (In-Line) | Crimp | 0.5 ~ 1.0mm² | Insulated | Brazed Seam | Red | Copper | Tin |