Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,144 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Circular | 3/8 Stud | 0.039" (0.99mm) | 0.593" (15.06mm) | 1.098" (27.89mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin | |||
6,611 In Stock | 1 : ¥6.73000 Bulk | Bulk | Active | Circular | 5/16 Stud | 0.057" (1.45mm) | 0.625" (15.88mm) | 1.246" (31.65mm) | Free Hanging (In-Line) | Crimp | 6 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin |