Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
157 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | Circular | 1/4 Stud | 0.040" (1.02mm) | 0.520" (13.21mm) | 1.230" (31.24mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Brazed Seam | Yellow | Copper | Tin | |||
4,932 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | Circular | 1/4 Stud | 0.040" (1.02mm) | 0.520" (13.21mm) | 1.230" (31.24mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Brazed Seam | Yellow | Copper | Tin | |||
627 In Stock | 1 : ¥13.22000 Bulk | Bulk | Active | Circular | 1/4 Stud | 0.040" (1.02mm) | 0.520" (13.21mm) | 1.290" (32.77mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Brazed Seam, Serrated Termination | Yellow | Copper | Tin | |||
93 In Stock | 1 : ¥9.52000 Bulk | Bulk | Active | Circular | 1/4 Stud | 0.040" (1.02mm) | 0.520" (13.21mm) | 1.230" (31.24mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Brazed Seam | Yellow | Copper | Tin | |||
0 In Stock Check Lead Time | 1 : ¥5.91000 Bulk | Bulk | Active | Circular | 1/4 Stud | 0.040" (1.02mm) | 0.520" (13.21mm) | 1.290" (32.77mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Brazed Seam, Serrated Termination | Yellow | Copper | Tin |