RFID, RF Access, Monitoring ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Standards | Interface | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,883 In Stock | 1 : ¥33.15000 Cut Tape (CT) 3,000 : ¥15.75916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader/Transponder | 13.56MHz | ISO 14443, ISO 15693, 18000-3, MIFARE, NFC | SPI, UART | 2.7V ~ 5.5V | -25°C ~ 85°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | ||
11,627 In Stock | 1 : ¥56.02000 Cut Tape (CT) 4,000 : ¥28.90414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader/Transponder | - | FeliCa, ISO 14443, ISO 15693, MIFARE, NFC | I2C, SPI | 2.4V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | |||
14,728 In Stock | 1 : ¥45.57000 Cut Tape (CT) 4,000 : ¥33.43104 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader/Transponder | 13.56MHz | FeliCa, ISO 14443, ISO 15693, MIFARE, NFC | I2C, SPI | 1.65V ~ 5.5V | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) |