RFID, RF Access, Monitoring ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Standards | Interface | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74,619 In Stock | 1 : ¥11.25000 Cut Tape (CT) 5,000 : ¥4.26307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Transponder | 13.56MHz | ISO 15693, ISO 18000-3, NFC | I2C | 1.8V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-UFDFN Exposed Pad | 8-UFDFPN (2x3) | ||
41,381 In Stock | 1 : ¥33.15000 Cut Tape (CT) 3,000 : ¥15.75916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader/Transponder | 13.56MHz | ISO 14443, ISO 15693, 18000-3, MIFARE, NFC | SPI, UART | 2.7V ~ 5.5V | -25°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | ||
1,078 In Stock | 1 : ¥58.23000 Cut Tape (CT) 250 : ¥38.48808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader | 13.56MHz | ISO 14443, ISO 15693, ISO 18000-3 | SPI | 2.7V ~ 5.5V | -40°C ~ 110°C | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) |