RFID, RF Access, Monitoring ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Standards | Interface | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,878 In Stock | 1 : ¥60.67000 Cut Tape (CT) 4,000 : ¥44.90661 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader/Transponder | 13.56MHz | ISO 14443, ISO 15693 | SPI, UART | 3.3V | -30°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-HVQFN (6x6) | ||
0 In Stock Check Lead Time | 6,000 : ¥63.45246 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | RFID Reader | - | ISO 7816, Mifare | I2C, UART | 1.62V ~ 1.98V, 2.7V ~ 3.3V, 4.5V ~ 5.5V | -25°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-HVQFN (5x5) |