RFI and EMI - Shielding and Absorbing Materials
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shape | Length | Width | Thickness - Overall | Operating Temperature | Adhesive | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110 In Stock | 1 : ¥312.15000 Bulk | Bulk | Active | Shielding Sheet | Sheet | 11.811" (300.00mm) | 7.874" (200.00mm) | 0.009" (0.23mm) | -40°C ~ 85°C | Non-Conductive, Double Sided | - | |||
58 In Stock | 1 : ¥112.38000 Bulk | Bulk | Active | Shielding Sheet | Sheet | 11.811" (300.00mm) | 7.874" (200.00mm) | 0.002" (0.05mm) | -40°C ~ 85°C | Non-Conductive, Double Sided | - | |||
37 In Stock | 1 : ¥293.05000 Bulk | Bulk | Active | Shielding Sheet | Sheet | 11.811" (300.00mm) | 7.874" (200.00mm) | 0.008" (0.20mm) | -40°C ~ 85°C | Non-Conductive, Double Sided | - | |||
0 In Stock Check Lead Time | 1 : ¥53,820.48000 Bulk | Bulk | Active | Shielding Sheet | Roll | 328.084' (100.00m) | 11.811" (300.00mm) | 0.039" (1.00mm) | -40°C ~ 85°C | Non-Conductive, Double Sided | - |