RFI and EMI - Contacts, Fingerstock and Gaskets

Results: 5
Series
-EZ BoardWare
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Width
0.091" (2.30mm)0.146" (3.70mm)0.224" (5.70mm)0.225" (5.70mm)
Length
0.181" (4.60mm)0.182" (4.63mm)0.378" (9.59mm)0.378" (9.60mm)
Height
0.118" (3.00mm)0.140" (3.55mm)0.157" (4.00mm)0.285" (7.25mm)
Material
-Beryllium CopperCupro NickelPhosphor Bronze
Plating
GoldTin
Plating - Thickness
118.11µin (3.00µm)Flash
Operating Temperature
-55°C ~ 125°C-20°C ~ 70°C-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shape
Width
Length
Height
Material
Plating
Plating - Thickness
Attachment Method
Operating Temperature
S7171-45R
S7171-45R
RFI SHLD FINGER PHOS GOLD SOLDER
Harwin Inc.
75,893
In Stock
1 : ¥3.94000
Cut Tape (CT)
1,800 : ¥1.52237
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger
-
0.091" (2.30mm)
0.181" (4.60mm)
0.157" (4.00mm)
Phosphor Bronze
Gold
Flash
Solder
-20°C ~ 70°C
S1961-46R
S1961-46R
RFI SHD FINGER CUPRO NIC TIN SLD
Harwin Inc.
2,478
In Stock
1 : ¥4.52000
Cut Tape (CT)
1,200 : ¥1.76203
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger
-
0.146" (3.70mm)
0.182" (4.63mm)
0.140" (3.55mm)
Cupro Nickel
Tin
118.11µin (3.00µm)
Solder
-55°C ~ 125°C
S1951-46R
S1951-46R
RFI SHLD FINGER BECU TIN SOLDER
Harwin Inc.
6,708
In Stock
1 : ¥4.84000
Cut Tape (CT)
350 : ¥3.03974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger
-
0.224" (5.70mm)
0.378" (9.59mm)
0.285" (7.25mm)
Beryllium Copper
Tin
118.11µin (3.00µm)
Solder
-
S1941-42R
S1941-42R
RFI SHLD FINGER GOLD SOLDER
Harwin Inc.
79,297
In Stock
1 : ¥6.40000
Cut Tape (CT)
350 : ¥4.03360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger
-
0.225" (5.70mm)
0.378" (9.60mm)
0.285" (7.25mm)
-
Gold
Flash
Solder
-
S7151-45R
S7151-45R
RFI SHLD FINGER PHOS GOLD SOLDER
Harwin Inc.
14,626
In Stock
1 : ¥3.69000
Cut Tape (CT)
2,000 : ¥1.29810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger
-
0.091" (2.30mm)
0.181" (4.60mm)
0.118" (3.00mm)
Phosphor Bronze
Gold
Flash
Solder
-20°C ~ 70°C
Showing
of 5

RFI and EMI - Contacts, Fingerstock and Gaskets


Fingerstock and gasket contacts limit electromagnetic interference (EMI), also called radio-frequency interference (RFI) when in the radio frequency spectrum, that affect electrical circuits by electromagnetic induction, electrostatic coupling, or conduction. They are used where removable parts or doors attach to a chassis or enclosure, making them susceptible to EMI. Contacts are attached using adhesive, clips, hardware, solder, slotting or snap-in channels.