RFI and EMI - Contacts, Fingerstock and Gaskets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shape | Width | Length | Height | Material | Plating | Plating - Thickness | Attachment Method | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
177,151 In Stock | 1 : ¥1.48000 Cut Tape (CT) 5,000 : ¥0.92912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Shield Finger | - | 0.039" (1.00mm) | - | 0.091" (2.30mm) | Copper Alloy | Gold | - | Solder | -40°C ~ 85°C | ||
53,605 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,500 : ¥1.65704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Shield Finger, Pre-Loaded | - | 0.039" (1.00mm) | 0.039" (1.00mm) | 0.106" (2.70mm) | Copper Alloy | Gold | Flash | Solder | - | ||
109,131 In Stock | 1 : ¥1.48000 Cut Tape (CT) 5,400 : ¥0.92121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shield Finger, Pre-Loaded | - | 0.045" (1.15mm) | 0.128" (3.26mm) | 0.085" (2.15mm) | Stainless Steel | Gold | 19.69µin (0.50µm) | Solder | - |