RFI and EMI - Contacts, Fingerstock and Gaskets

Results: 2
Series
-EZ BoardWare
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Width
0.090" (2.28mm)-
Length
0.222" (5.65mm)0.346" (8.79mm)
Height
0.140" (3.55mm)0.215" (5.46mm)
Material
Cupro NickelStainless Steel
Plating - Thickness
118.11µin (3.00µm)141.73µin (3.60µm)
Operating Temperature
-55°C ~ 105°C-40°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shape
Width
Length
Height
Material
Plating
Plating - Thickness
Attachment Method
Operating Temperature
S1711
S1711-46R
RFI SHLD CLIP SS TIN SOLDER
Harwin Inc.
118,741
In Stock
1 : ¥4.02000
Cut Tape (CT)
1,900 : ¥1.55057
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Clip
-
0.090" (2.28mm)
0.346" (8.79mm)
0.140" (3.55mm)
Stainless Steel
Tin
118.11µin (3.00µm)
Solder
-40°C ~ 125°C
S0921-46R
S0921-46R
RFI SHLD CLIP CUPRO NICK TIN SLD
Harwin Inc.
6,267
In Stock
1 : ¥6.32000
Cut Tape (CT)
600 : ¥3.36657
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Clip
-
-
0.222" (5.65mm)
0.215" (5.46mm)
Cupro Nickel
Tin
141.73µin (3.60µm)
Solder
-55°C ~ 105°C
Showing
of 2

RFI and EMI - Contacts, Fingerstock and Gaskets


Fingerstock and gasket contacts limit electromagnetic interference (EMI), also called radio-frequency interference (RFI) when in the radio frequency spectrum, that affect electrical circuits by electromagnetic induction, electrostatic coupling, or conduction. They are used where removable parts or doors attach to a chassis or enclosure, making them susceptible to EMI. Contacts are attached using adhesive, clips, hardware, solder, slotting or snap-in channels.