RF Transmitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Frequency | Applications | Modulation or Protocol | Data Rate (Max) | Power - Output | Current - Transmitting | Data Interface | Antenna Connector | Memory Size | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,532 In Stock | 1 : ¥93.43000 Tube | Tube | Active | Not Verified | 418MHz | Home/Industrial Automation, Lighting, Remote Control, RKE, Security | ASK, OOK | 10kbps | -4dBm ~ 4dBm | 8.5mA | Serial | Castellation | - | - | 2.1V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 8-SMD Module | Module | |||
1,322 In Stock | 1 : ¥98.27000 Tube | Tube | Active | Not Verified | 315MHz | Home/Industrial Automation, Lighting, Remote Control, RKE, Security | ASK, OOK | 10kbps | -4dBm ~ 4dBm | 8.5mA | Serial | Castellation | - | - | 2.1V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 8-SMD Module | Module | |||
629 In Stock | 1 : ¥112.80000 Tube | Tube | Active | Not Verified | 433MHz | Home/Industrial Automation, Lighting, Remote Control, RKE, Security | ASK, OOK | 5kbps | -4dBm ~ 4dBm | 5.2mA | Serial | Castellation | - | - | 2.7V ~ 5.2V | -30°C ~ 70°C | Surface Mount | 8-SMD Module | Module | |||
189 In Stock | 1 : ¥90.39000 Bag | - | Bag | Active | Not Verified | 433.92MHz | Car Alarms, Remote Sensing, Wireless Security | FM | 9.6kbps | 5dBm | 7mA | PCB, Through Hole | PCB, Surface Mount | - | - | 2.1V ~ 4V | -20°C ~ 85°C | Through Hole | 6-DIP Module | Module | ||
166 In Stock | 1 : ¥151.64000 Tube | Tube | Active | Not Verified | 433MHz | Home/Industrial Automation, Lighting, Remote Control, RKE | ASK, OOK | - | 4dBm | 2.7mA | Parallel | Castellation | - | Built-in Remote Control Encoder | 2.7V ~ 5.2V | -30°C ~ 70°C | Surface Mount | 27-SMD Module | Module | |||
1,218 In Stock | 1 : ¥112.39000 Tube | Tube | Active | Not Verified | 418MHz | Home/Industrial Automation, Lighting, Remote Control, RKE, Security | ASK, OOK | 5kbps | -4dBm ~ 4dBm | 5.2mA | Serial | Castellation | - | - | 2.7V ~ 5.2V | -30°C ~ 70°C | Surface Mount | 8-SMD Module | Module | |||
12 In Stock | 1 : ¥46.76000 Bulk | - | Bulk | Active | Not Verified | 433.67MHz ~ 434.17MHz | Remote Control, Remote Keyless Entry, RKE, Wireless Game Controllers | ASK | 8kbps | 14dBm | 8mA | - | - | - | - | 1.5V ~ 12V | -20°C ~ 85°C | Through Hole | 4-SIP Module | Module | ||
0 In Stock | 1 : ¥124.97000 Tray | - | Tray | Discontinued at Digi-Key | Not Verified | 902.875MHz | Wireless Sensors | FSK | 125kbps | 4dBm | - | - | On-Board, Whip | - | - | 2V ~ 3.3V | -25°C ~ 65°C | - | Module | Module |