EDGE, GPRS, LTE, UMTS, WCDMA RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
571 In Stock | 1 : ¥422.68000 Cut Tape (CT) 250 : ¥319.85828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular | EDGE, GPRS, LTE, UMTS, WCDMA | - | - | 42Mbps | - | - | I2C, PCM, SPI, UART, USB | Antenna Not Included | MDM9207-1 | - | 3.3V ~ 4.3V | 29mA | 29mA | Surface Mount | -35°C ~ 75°C | Module | ||
117 In Stock | 1 : ¥507.18000 Cut Tape (CT) 250 : ¥382.34220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular | EDGE, GPRS, LTE, UMTS, WCDMA | - | - | 42Mbps | - | - | I2C, PCM, SPI, UART, USB | Antenna Not Included | MDM9207-1 | - | 3.3V ~ 4.3V | 29mA | 29mA | Surface Mount | -35°C ~ 75°C | Module | ||
10 In Stock | 1 : ¥510.07000 Box | - | Box | Active | Not Verified | Cellular | EDGE, GPRS, LTE, UMTS, WCDMA | - | - | 42Mbps | - | - | I2C, PCM, SPI, UART, USB | Antenna Not Included | - | - | 3.3V ~ 4.3V | 29mA | 29mA | Surface Mount | -35°C ~ 75°C | Module |