EDGE, GPRS, HSPA+, LTE, WCDMA RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
117 In Stock | 1 : ¥381.19000 Tray | Tray | Active | Not Verified | Cellular | EDGE, GPRS, HSPA+, LTE, WCDMA | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 10Mbps | - | - | ADC, I2C, PCM, SPI, UART, USB | Antenna Not Included | - | - | 3.4V ~ 4.2V | - | - | Surface Mount | -40°C ~ 85°C | 87-SMD Module | |||
242 In Stock | 1 : ¥444.78000 Tray | - | Tray | Active | Not Verified | Cellular | EDGE, GPRS, HSPA+, LTE, WCDMA | - | 900MHz, 1.8GHz | 150Mbps | - | - | PCM, UART, USB | Antenna Not Included | - | - | 3V ~ 3.6V | - | - | Card Edge | -40°C ~ 85°C | Module | ||
225 In Stock | 1 : ¥460.68000 Tray | - | Tray | Active | Not Verified | Cellular | EDGE, GPRS, HSPA+, LTE, WCDMA | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 10Mbps | - | - | I2C, PCM, UART, USB | Antenna Not Included | - | - | 3V ~ 3.6V | - | - | Card Edge | -40°C ~ 85°C | Module | ||
339 In Stock | 1 : ¥476.58000 Tray | - | Tray | Active | Not Verified | Cellular | EDGE, GPRS, HSPA+, LTE, WCDMA | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 10Mbps | - | - | I2C, PCM, UART, USB | Antenna Not Included | - | - | 3V ~ 3.6V | - | - | Card Edge | -40°C ~ 85°C | Module |